
STP6X7RD | |
|---|---|
DigiKey Part Number | STP6X7RD-ND |
Manufacturer | |
Manufacturer Product Number | STP6X7RD |
Description | COPPER PATCH CORD, CAT 6A, RED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,02000 € | 29,02 € |
| 10 | 26,99200 € | 269,92 € |
| 25 | 26,22080 € | 655,52 € |
| 50 | 25,65140 € | 1.282,57 € |
| 100 | 25,09330 € | 2.509,33 € |
| 250 | 24,37320 € | 6.093,30 € |
| 500 | 23,84134 € | 11.920,67 € |
| 1.000 | 23,32025 € | 23.320,25 € |
| 2.500 | 22,64748 € | 56.618,70 € |
| Unit Price without VAT: | 29,02000 € |
|---|---|
| Unit Price with VAT: | 34,53380 € |

