
STP6X7GR | |
|---|---|
DigiKey Part Number | STP6X7GR-ND |
Manufacturer | |
Manufacturer Product Number | STP6X7GR |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 10 | 27,20800 € | 272,08 € |
| 25 | 26,43040 € | 660,76 € |
| 50 | 25,85660 € | 1.292,83 € |
| 100 | 25,29410 € | 2.529,41 € |
| 250 | 24,56820 € | 6.142,05 € |
| 500 | 24,03210 € | 12.016,05 € |
| 1.000 | 23,50684 € | 23.506,84 € |
| 2.500 | 22,82869 € | 57.071,73 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

