
STP6X6BU | |
|---|---|
DigiKey Part Number | 298-16360-ND |
Manufacturer | |
Manufacturer Product Number | STP6X6BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| 10 | 26,32000 € | 263,20 € |
| 25 | 25,56720 € | 639,18 € |
| 50 | 25,01220 € | 1.250,61 € |
| 100 | 24,46820 € | 2.446,82 € |
| 250 | 23,76612 € | 5.941,53 € |
| 500 | 23,24760 € | 11.623,80 € |
| 1.000 | 22,73956 € | 22.739,56 € |
| 2.500 | 22,08362 € | 55.209,05 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 33,68890 € |

