Parametric Equivalent

STP6X5MBU | |
|---|---|
DigiKey Part Number | STP6X5MBU-ND |
Manufacturer | |
Manufacturer Product Number | STP6X5MBU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X5MBU | Panduit Corp | 0 | STP28X5MBU-ND | 38,61000 € | Parametric Equivalent |
| PCS6BLU5 | HellermannTyton | 0 | PCS6BLU5-ND | 11,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 € | 39,37 € |
| 10 | 36,61000 € | 366,10 € |
| 25 | 35,56280 € | 889,07 € |
| 50 | 34,78960 € | 1.739,48 € |
| 100 | 34,03220 € | 3.403,22 € |
| 250 | 33,05436 € | 8.263,59 € |
| 500 | 32,33208 € | 16.166,04 € |
| 1.000 | 31,62444 € | 31.624,44 € |
| 2.500 | 30,71114 € | 76.777,85 € |
| Unit Price without VAT: | 39,37000 € |
|---|---|
| Unit Price with VAT: | 46,85030 € |



