
STP6X5IG | |
|---|---|
DigiKey Part Number | STP6X5IG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X5IG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 10 | 24,99000 € | 249,90 € |
| 25 | 24,27640 € | 606,91 € |
| 50 | 23,74900 € | 1.187,45 € |
| 100 | 23,23240 € | 2.323,24 € |
| 250 | 22,56600 € | 5.641,50 € |
| 500 | 22,07362 € | 11.036,81 € |
| 1.000 | 21,59134 € | 21.591,34 € |
| 2.500 | 20,96866 € | 52.421,65 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 31,97530 € |

