
STP6X50MVL | |
|---|---|
DigiKey Part Number | 298-19494-ND |
Manufacturer | |
Manufacturer Product Number | STP6X50MVL |
Description | CABLE MOD 8P8C PLUG-PLUG 164.04' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 164.04' (50.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 173,74600 € | 868,73 € |
| Unit Price without VAT: | 173,74600 € |
|---|---|
| Unit Price with VAT: | 206,75774 € |

