
STP6X4GR-Q | |
|---|---|
DigiKey Part Number | STP6X4GR-Q-ND |
Manufacturer | |
Manufacturer Product Number | STP6X4GR-Q |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X4GR | Panduit Corp | 0 | STP6X4GR-ND | 23,50100 € | MFR Recommended |


