Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X48MYLF2 | |
|---|---|
DigiKey Part Number | 298-19464-ND |
Manufacturer | |
Manufacturer Product Number | STP6X48MYLF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 157.48' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 157.48' (48.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 157.48' (48.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X47MYL | Panduit Corp | 2 | 298-19455-ND | 176,53000 € | Parametric Equivalent |
| STP6X48MYL | Panduit Corp | 2 | 298-19463-ND | 179,75000 € | Parametric Equivalent |
| STP6X49MYL | Panduit Corp | 2 | 298-19471-ND | 182,95000 € | Parametric Equivalent |
| STP6X50MYL | Panduit Corp | 0 | 298-19495-ND | 173,74600 € | Parametric Equivalent |
| 130845E077-E | METZ CONNECT USA Inc. | 0 | 1849-130845E077-E-ND | 117,12000 € | Parametric Equivalent |





