Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X45MBU | |
|---|---|
DigiKey Part Number | 298-19430-ND |
Manufacturer | |
Manufacturer Product Number | STP6X45MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 147.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 147.64' (45.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 147.64' (45.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X43MBU | Panduit Corp | 2 | 298-19413-ND | 166,99000 € | Parametric Equivalent |
| STP6X44MBU | Panduit Corp | 2 | 298-19421-ND | 166,92000 € | Parametric Equivalent |
| STP6X47MBU | Panduit Corp | 1 | 298-19449-ND | 180,06000 € | Parametric Equivalent |
| TRA6261-150F | L-com | 0 | 5073-TRA6261-150F-ND | 2.895,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 159,07800 € | 795,39 € |
| Unit Price without VAT: | 159,07800 € |
|---|---|
| Unit Price with VAT: | 189,30282 € |



