
STP6X44MRD | |
|---|---|
DigiKey Part Number | 298-19425-ND |
Manufacturer | |
Manufacturer Product Number | STP6X44MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 144.36' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 144.36' (44.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 144.36' (44.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

