
STP6X43MGR | |
|---|---|
DigiKey Part Number | 298-19415-ND |
Manufacturer | |
Manufacturer Product Number | STP6X43MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 141.08' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 141.08' (43.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 141.08' (43.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 € | 163,72 € |
| Unit Price without VAT: | 163,72000 € |
|---|---|
| Unit Price with VAT: | 194,82680 € |

