
STP6X4.5MBL | |
|---|---|
DigiKey Part Number | 298-19385-ND |
Manufacturer | |
Manufacturer Product Number | STP6X4.5MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,30000 € | 37,30 € |
| 10 | 34,69000 € | 346,90 € |
| 25 | 33,69840 € | 842,46 € |
| 50 | 32,96600 € | 1.648,30 € |
| 100 | 32,24820 € | 3.224,82 € |
| 250 | 31,32168 € | 7.830,42 € |
| 500 | 30,63746 € | 15.318,73 € |
| 1.000 | 29,96708 € | 29.967,08 € |
| 2.500 | 29,10174 € | 72.754,35 € |
| Unit Price without VAT: | 37,30000 € |
|---|---|
| Unit Price with VAT: | 44,38700 € |

