
STP6X3VL | |
|---|---|
DigiKey Part Number | STP6X3VL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3VL |
Description | COPPER PATCH CORD, CAT 6A, VIOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,70800 € | 227,08 € |
| Unit Price without VAT: | 22,70800 € |
|---|---|
| Unit Price with VAT: | 27,02252 € |

