
STP6X3MBU | |
|---|---|
DigiKey Part Number | 298-16356-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3MBU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,50000 € | 32,50 € |
| 10 | 30,21900 € | 302,19 € |
| 25 | 29,35520 € | 733,88 € |
| 50 | 28,71740 € | 1.435,87 € |
| 100 | 28,09250 € | 2.809,25 € |
| 250 | 27,28596 € | 6.821,49 € |
| 500 | 26,69020 € | 13.345,10 € |
| 1.000 | 26,10658 € | 26.106,58 € |
| 2.500 | 25,35319 € | 63.382,98 € |
| Unit Price without VAT: | 32,50000 € |
|---|---|
| Unit Price with VAT: | 38,67500 € |

