Parametric Equivalent

STP6X34MGRF2 | |
|---|---|
DigiKey Part Number | 298-19340-ND |
Manufacturer | |
Manufacturer Product Number | STP6X34MGRF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 111.55' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 111.55' (34.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 111.55' (34.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X34MGR | Panduit Corp | 2 | 298-19339-ND | 134,52000 € | Parametric Equivalent |


