
STP6X33MRDF2 | |
|---|---|
DigiKey Part Number | 298-19334-ND |
Manufacturer | |
Manufacturer Product Number | STP6X33MRDF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 108.27' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 108.27' (33.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 108.27' (33.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X32MRD | Panduit Corp | 1 | 298-19325-ND | 129,04000 € | Parametric Equivalent |
| STP6X33MRD | Panduit Corp | 1 | 298-19333-ND | 132,33000 € | Parametric Equivalent |
| STP6X34MRD | Panduit Corp | 2 | 298-19341-ND | 135,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,73000 € | 116,73 € |
| Unit Price without VAT: | 116,73000 € |
|---|---|
| Unit Price with VAT: | 138,90870 € |

