
STP6X32MYL | |
|---|---|
DigiKey Part Number | 298-19327-ND |
Manufacturer | |
Manufacturer Product Number | STP6X32MYL |
Description | CABLE MOD 8P8C PLUG-PLUG 104.99' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 104.99' (32.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 104.99' (32.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X35MYL | Panduit Corp | 1 | STP6X35MYL-ND | 135,89000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,58000 € | 130,58 € |
| Unit Price without VAT: | 130,58000 € |
|---|---|
| Unit Price with VAT: | 155,39020 € |

