
STP6X30VL | |
|---|---|
DigiKey Part Number | STP6X30VL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X30VL |
Description | COPPER PATCH CORD, CAT 6A, VIOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 30.00' (9.14m) |
Series | Shielding Shielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X9MVL | Panduit Corp | 0 | STP6X9MVL-ND | 48,14300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,59600 € | 485,96 € |
| Unit Price without VAT: | 48,59600 € |
|---|---|
| Unit Price with VAT: | 57,82924 € |


