
STP6X3.5MBU | |
|---|---|
DigiKey Part Number | 298-19302-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3.5MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.48' (3.50m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| 10 | 31,85500 € | 318,55 € |
| 25 | 30,94480 € | 773,62 € |
| 50 | 30,27220 € | 1.513,61 € |
| 100 | 29,61330 € | 2.961,33 € |
| 250 | 28,76292 € | 7.190,73 € |
| 500 | 28,13486 € | 14.067,43 € |
| 1.000 | 27,51940 € | 27.519,40 € |
| 2.500 | 26,72519 € | 66.812,98 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |

