
STP6X2MBL | |
|---|---|
DigiKey Part Number | STP6X2MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X2MBL |
Description | COPPER PATCH CORD, CAT 6A, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| 10 | 26,88900 € | 268,89 € |
| 25 | 26,12040 € | 653,01 € |
| 50 | 25,55280 € | 1.277,64 € |
| 100 | 24,99710 € | 2.499,71 € |
| 250 | 24,27976 € | 6.069,94 € |
| 500 | 23,74984 € | 11.874,92 € |
| 1.000 | 23,23078 € | 23.230,78 € |
| 2.500 | 22,56077 € | 56.401,93 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 34,41480 € |


