
STP6X2BU | |
|---|---|
DigiKey Part Number | 298-16351-ND |
Manufacturer | |
Manufacturer Product Number | STP6X2BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| 10 | 22,25900 € | 222,59 € |
| 25 | 21,62360 € | 540,59 € |
| 50 | 21,15420 € | 1.057,71 € |
| 100 | 20,69440 € | 2.069,44 € |
| 250 | 20,10100 € | 5.025,25 € |
| 500 | 19,66264 € | 9.831,32 € |
| 1.000 | 19,23320 € | 19.233,20 € |
| 2.500 | 18,67900 € | 46.697,50 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |

