STP6X29MRDF2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 119,68000 €

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 77,85000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 171,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 171,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 180,18000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 95.14' (29.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X29MRDF2

DigiKey Part Number
298-19298-ND
Manufacturer
Manufacturer Product Number
STP6X29MRDF2
Description
CABLE MOD 8P8C PLUG-PLUG 95.14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 95.14' (29.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
95.14' (29.00m)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes