
STP6X20YL | |
|---|---|
DigiKey Part Number | STP6X20YL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X20YL |
Description | COPPER PATCH CORD, CAT 6A, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 20.00' (6.10m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,85000 € | 42,85 € |
| 10 | 39,84600 € | 398,46 € |
| 25 | 38,70600 € | 967,65 € |
| 50 | 37,86360 € | 1.893,18 € |
| 100 | 37,03900 € | 3.703,90 € |
| 250 | 35,97428 € | 8.993,57 € |
| 500 | 35,18788 € | 17.593,94 € |
| 1.000 | 34,41754 € | 34.417,54 € |
| 2.500 | 33,42311 € | 83.557,78 € |
| Unit Price without VAT: | 42,85000 € |
|---|---|
| Unit Price with VAT: | 50,99150 € |

