
STP6X1MIG | |
|---|---|
DigiKey Part Number | STP6X1MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X1MIG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS6GRY1G | HellermannTyton | 0 | PCS6GRY1G-ND | 10,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 € | 25,00 € |
| 10 | 23,25400 € | 232,54 € |
| 25 | 22,59040 € | 564,76 € |
| 50 | 22,09980 € | 1.104,99 € |
| 100 | 21,61930 € | 2.161,93 € |
| 250 | 20,99940 € | 5.249,85 € |
| 500 | 20,54126 € | 10.270,63 € |
| 1.000 | 20,09261 € | 20.092,61 € |
| 2.500 | 19,51347 € | 48.783,68 € |
| Unit Price without VAT: | 25,00000 € |
|---|---|
| Unit Price with VAT: | 29,75000 € |



