Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X1IG | |
|---|---|
DigiKey Part Number | 298-STP6X1IG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X1IG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,51700 € | 205,17 € |
| Unit Price without VAT: | 20,51700 € |
|---|---|
| Unit Price with VAT: | 24,41523 € |




