Parametric Equivalent
Parametric Equivalent

STP6X18MRDF2 | |
|---|---|
DigiKey Part Number | 298-19215-ND |
Manufacturer | |
Manufacturer Product Number | STP6X18MRDF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 59.06' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 59.06' (18.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 59.06' (18.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X18MRD | Panduit Corp | 0 | 298-19214-ND | 75,72200 € | Parametric Equivalent |
| TRD695ARD-60 | L-com | 0 | 5073-TRD695ARD-60-ND | 39,15000 € | Parametric Equivalent |



