
STP6X18MOR | |
|---|---|
DigiKey Part Number | 298-19213-ND |
Manufacturer | |
Manufacturer Product Number | STP6X18MOR |
Description | CABLE MOD 8P8C PLUG-PLUG 59.06' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 59.06' (18.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 59.06' (18.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 € | 81,45 € |
| Unit Price without VAT: | 81,45000 € |
|---|---|
| Unit Price with VAT: | 96,92550 € |

