
STP6X17MIG | |
|---|---|
DigiKey Part Number | 298-19200-ND |
Manufacturer | |
Manufacturer Product Number | STP6X17MIG |
Description | CABLE MOD 8P8C PLUG-PLUG 55.77' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 55.77' (17.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 55.77' (17.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,20000 € | 78,20 € |
| Unit Price without VAT: | 78,20000 € |
|---|---|
| Unit Price with VAT: | 93,05800 € |

