Parametric Equivalent

STP6X15BU | |
|---|---|
DigiKey Part Number | 298-16350-ND |
Manufacturer | |
Manufacturer Product Number | STP6X15BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,58000 € | 37,58 € |
| 10 | 34,94600 € | 349,46 € |
| 25 | 33,94720 € | 848,68 € |
| 50 | 33,20900 € | 1.660,45 € |
| 100 | 32,48620 € | 3.248,62 € |
| 250 | 31,55284 € | 7.888,21 € |
| 500 | 30,86348 € | 15.431,74 € |
| 1.000 | 30,18807 € | 30.188,07 € |
| 2.500 | 29,31638 € | 73.290,95 € |
| Unit Price without VAT: | 37,58000 € |
|---|---|
| Unit Price with VAT: | 44,72020 € |


