Parametric Equivalent

STP6X13MYL | |
|---|---|
DigiKey Part Number | 298-19165-ND |
Manufacturer | |
Manufacturer Product Number | STP6X13MYL |
Description | CABLE MOD 8P8C PLUG-PLUG 42.65' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 42.65' (13.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X13MYLF2 | Panduit Corp | 4 | 298-19166-ND | 55,29000 € | Parametric Equivalent |
| 1697704 | Phoenix Contact | 0 | 277-1697704-ND | 40,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,49900 € | 604,99 € |
| Unit Price without VAT: | 60,49900 € |
|---|---|
| Unit Price with VAT: | 71,99381 € |



