Parametric Equivalent

STP6X12OR | |
|---|---|
DigiKey Part Number | STP6X12OR-ND |
Manufacturer | |
Manufacturer Product Number | STP6X12OR |
Description | COPPER PATCH CORD, CAT 6A, ORANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 12.00' (3.66m) |
Series | Shielding Shielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X3.5MOR | Panduit Corp | 0 | STP28X3.5MOR-ND | 30,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,34700 € | 313,47 € |
| Unit Price without VAT: | 31,34700 € |
|---|---|
| Unit Price with VAT: | 37,30293 € |


