
STP6X11YL | |
|---|---|
DigiKey Part Number | STP6X11YL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X11YL |
Description | COPPER PATCH CORD, CAT 6A, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 11.00' (3.35m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,36400 € | 303,64 € |
| Unit Price without VAT: | 30,36400 € |
|---|---|
| Unit Price with VAT: | 36,13316 € |

