
STP6X10VL | |
|---|---|
DigiKey Part Number | STP6X10VL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X10VL |
Description | COPPER PATCH CORD, CAT 6A, VIOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| 10 | 30,35700 € | 303,57 € |
| 25 | 29,48880 € | 737,22 € |
| 50 | 28,84820 € | 1.442,41 € |
| 100 | 28,22050 € | 2.822,05 € |
| 250 | 27,41032 € | 6.852,58 € |
| 500 | 26,81186 € | 13.405,93 € |
| 1.000 | 26,22541 € | 26.225,41 € |
| 2.500 | 25,46856 € | 63.671,40 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |

