
STP6X10GR | |
|---|---|
DigiKey Part Number | 298-23576-ND |
Manufacturer | |
Manufacturer Product Number | STP6X10GR |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,24000 € | 32,24 € |
| 10 | 29,97900 € | 299,79 € |
| 25 | 29,12240 € | 728,06 € |
| 50 | 28,48940 € | 1.424,47 € |
| 100 | 27,86970 € | 2.786,97 € |
| 250 | 27,06952 € | 6.767,38 € |
| 500 | 26,47850 € | 13.239,25 € |
| 1.000 | 25,89934 € | 25.899,34 € |
| 2.500 | 25,15191 € | 62.879,78 € |
| Unit Price without VAT: | 32,24000 € |
|---|---|
| Unit Price with VAT: | 38,36560 € |

