STP6C1MRD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 22,79900 €
Datasheet
Image for STP6C1MRD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6C1MRD

DigiKey Part Number
STP6C1MRD-ND
Manufacturer
Manufacturer Product Number
STP6C1MRD
Description
CAT 6A F/UTP PATCH CORD, CM/LSZH
Customer Reference
Detailed Description
Modular Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes