MFR Recommended

STP28X6MIG-Q | |
|---|---|
DigiKey Part Number | STP28X6MIG-Q-ND |
Manufacturer | |
Manufacturer Product Number | STP28X6MIG-Q |
Description | CATEGORY 6A PERFORMANCE 28 AWG S |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X6MIG | Panduit Corp | 0 | STP28X6MIG-ND | 38,04100 € | MFR Recommended |


