Parametric Equivalent

STP28X4.5MBL | |
|---|---|
DigiKey Part Number | STP28X4.5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X4.5MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISTPH6X4.5MBL | Panduit Corp | 0 | ISTPH6X4.5MBL-ND | 80,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,38800 € | 333,88 € |
| Unit Price without VAT: | 33,38800 € |
|---|---|
| Unit Price with VAT: | 39,73172 € |


