
STP28X3MYL | |
|---|---|
DigiKey Part Number | STP28X3MYL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X3MYL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,86000 € | 31,86 € |
| 10 | 29,62600 € | 296,26 € |
| 25 | 28,77960 € | 719,49 € |
| 50 | 28,15440 € | 1.407,72 € |
| 100 | 27,54180 € | 2.754,18 € |
| 250 | 26,75112 € | 6.687,78 € |
| 500 | 26,16704 € | 13.083,52 € |
| 1.000 | 25,59500 € | 25.595,00 € |
| 2.500 | 24,85638 € | 62.140,95 € |
| Unit Price without VAT: | 31,86000 € |
|---|---|
| Unit Price with VAT: | 37,91340 € |

