
STP28X1MBL | |
|---|---|
DigiKey Part Number | STP28X1MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X1MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 10 | 22,82600 € | 228,26 € |
| 25 | 22,17440 € | 554,36 € |
| 50 | 21,69300 € | 1.084,65 € |
| 100 | 21,22150 € | 2.122,15 € |
| 250 | 20,61288 € | 5.153,22 € |
| 500 | 20,16330 € | 10.081,65 € |
| 1.000 | 19,72286 € | 19.722,86 € |
| 2.500 | 19,15434 € | 47.885,85 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,21450 € |

