
STP28X16MGR | |
|---|---|
DigiKey Part Number | STP28X16MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP28X16MGR |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.49' (16.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 52.49' (16.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,35100 € | 683,51 € |
| Unit Price without VAT: | 68,35100 € |
|---|---|
| Unit Price with VAT: | 81,33769 € |

