
STP28X14MOR | |
|---|---|
DigiKey Part Number | STP28X14MOR-ND |
Manufacturer | |
Manufacturer Product Number | STP28X14MOR |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.93' (14.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 45.93' (14.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,35000 € | 623,50 € |
| Unit Price without VAT: | 62,35000 € |
|---|---|
| Unit Price with VAT: | 74,19650 € |

