Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X10MVL

DigiKey Part Number
STP28X10MVL-ND
Manufacturer
Manufacturer Product Number
STP28X10MVL
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
32.81' (10.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Violet
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,27700 €502,77 €
Unit Price without VAT:50,27700 €
Unit Price with VAT:59,82963 €