
STP28X0.5MVL | |
|---|---|
DigiKey Part Number | STP28X0.5MVL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.5MVL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,76300 € | 207,63 € |
| Unit Price without VAT: | 20,76300 € |
|---|---|
| Unit Price with VAT: | 24,70797 € |

