Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP28X0.5MIG | |
|---|---|
DigiKey Part Number | STP28X0.5MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.5MIG |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X0.5MIG | Panduit Corp | 0 | STP6X0.5MIG-ND | 23,22000 € | Parametric Equivalent |
| 1308450533-E | METZ CONNECT USA Inc. | 0 | 1849-1308450533-E-ND | 6,76900 € | Parametric Equivalent |
| 13084C0533-E | METZ CONNECT USA Inc. | 0 | 1849-13084C0533-E-ND | 10,05000 € | Parametric Equivalent |
| 1523698 | Phoenix Contact | 7 | 277-1523698-ND | 13,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 21,17800 € | 211,78 € |
| 25 | 20,57360 € | 514,34 € |
| 50 | 20,12700 € | 1.006,35 € |
| 100 | 19,68960 € | 1.968,96 € |
| 250 | 19,12512 € | 4.781,28 € |
| 500 | 18,70812 € | 9.354,06 € |
| 1.000 | 18,29968 € | 18.299,68 € |
| 2.500 | 17,77232 € | 44.430,80 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 27,09630 € |




