
STP28X0.2MGR | |
|---|---|
DigiKey Part Number | STP28X0.2MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.2MGR |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,00000 € | 22,00 € |
| 10 | 20,46000 € | 204,60 € |
| 25 | 19,87560 € | 496,89 € |
| 50 | 19,44420 € | 972,21 € |
| 100 | 19,02180 € | 1.902,18 € |
| 250 | 18,47648 € | 4.619,12 € |
| 500 | 18,07378 € | 9.036,89 € |
| 1.000 | 17,67913 € | 17.679,13 € |
| 2.500 | 17,16989 € | 42.924,72 € |
| Unit Price without VAT: | 22,00000 € |
|---|---|
| Unit Price with VAT: | 26,18000 € |

