
STP28X0.2M | |
|---|---|
DigiKey Part Number | 298-STP28X0.2M-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.2M |
Description | CAT 6A 28 AWG SHIELDED PATCH COR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,80900 € | 198,09 € |
| Unit Price without VAT: | 19,80900 € |
|---|---|
| Unit Price with VAT: | 23,57271 € |

