
ST17-075-66YL | |
|---|---|
DigiKey Part Number | 298-ST17-075-66YL-ND |
Manufacturer | |
Manufacturer Product Number | ST17-075-66YL |
Description | TAPE ELECTRICAL YLW 3/4"X22YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Yellow | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 20 | 1,44000 € | 28,80 € |
| 40 | 1,40925 € | 56,37 € |
| 60 | 1,39150 € | 83,49 € |
| 100 | 1,36920 € | 136,92 € |
| 260 | 1,32865 € | 345,45 € |
| 500 | 1,30156 € | 650,78 € |
| 1.000 | 1,27341 € | 1.273,41 € |
| 5.000 | 1,21025 € | 6.051,25 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |











