
SST4S-M | |
|---|---|
DigiKey Part Number | 298-14098-ND |
Manufacturer | |
Manufacturer Product Number | SST4S-M |
Description | CBL TIE LOCK NAT 50LB 1.250' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | 2-Piece Design | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33933 € | 339,33 € |
| 2.000 | 0,33145 € | 662,90 € |
| 3.000 | 0,32690 € | 980,70 € |
| 5.000 | 0,32124 € | 1.606,20 € |
| 7.000 | 0,31756 € | 2.222,92 € |
| 10.000 | 0,31369 € | 3.136,90 € |
| Unit Price without VAT: | 0,33933 € |
|---|---|
| Unit Price with VAT: | 0,40380 € |





