
WPMH-C | |
---|---|
DigiKey Part Number | WPMH-C-ND |
Manufacturer | |
Manufacturer Product Number | WPMH-C |
Description | CABLE TIE HLD SGL PUSH IN SILVER |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Push In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Push In | |
Size / Dimension | 0.50" L x 0.31" W x 0.94" H (12.7mm x 7.9mm x 23.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Base Product Number |