
SST2I-C | |
|---|---|
DigiKey Part Number | 298-20402-ND |
Manufacturer | |
Manufacturer Product Number | SST2I-C |
Description | CBL TIE LOCK NAT 40LB 8.10" 2PC |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | 2-Piece Design | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35630 € | 35,63 € |
| 200 | 0,34815 € | 69,63 € |
| 300 | 0,34350 € | 103,05 € |
| Unit Price without VAT: | 0,35630 € |
|---|---|
| Unit Price with VAT: | 0,42400 € |


